9DBL0452BKILFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,35000 €
Datasheet
PCI Express (PCIe) IC 200MHz 1 Output 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBL0452BKILFT

DigiKey Part Number
9DBL0452BKILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9DBL0452BKILFT
Description
IC CLK BUFFER ZD 32-VFQFPN
Customer Reference
Detailed Description
PCI Express (PCIe) IC 200MHz 1 Output 32-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types