MFR Recommended

AT25QL321-UUE-T | |
|---|---|
DigiKey Part Number | 1265-AT25QL321-UUE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25QL321-UUE-T |
Description | IC FLASH 32MBIT SPI/QUAD 8WLCSP |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-WLCSP (1.55x2.28) |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 150µs, 5ms |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WLCSP (1.55x2.28) |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25QL0321C-UDUE-T | Renesas Electronics Corporation | 0 | 1695-AT25QL0321C-UDUE-TCT-ND | 0,48000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73778 € | 3 688,90 € |
| Unit Price without VAT: | 0,73778 € |
|---|---|
| Unit Price with VAT: | 0,89271 € |


