ISL95522HRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,08199 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 642
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,37223 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,16519 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 716
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 745
Unit Price: 6,06000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,16519 €
Datasheet
Charger IC Lithium Ion/Polymer 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95522HRZ-T

DigiKey Part Number
20-ISL95522HRZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95522HRZ-T
Description
IC BATT CHG LI-ION 2-4CELL 32QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
25V
Interface
I2C, SMBus
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18 000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,88966 €17 337,96 €
Manufacturers Standard Package
Unit Price without VAT:2,88966 €
Unit Price with VAT:3,49649 €