
P67001EXG | |
|---|---|
DigiKey Part Number | P67001EXG-ND |
Manufacturer | |
Manufacturer Product Number | P67001EXG |
Description | IC HALF BRIDGE DRIVER 2A 8SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | Synchronous Buck Converters, Voltage Regulators | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

