MFR Recommended

SLG59M1721V | |
|---|---|
DigiKey Part Number | SLG59M1721V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG59M1721V |
Description | IC PWR SWITCH N-CHAN 1:1 6STDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-STDFN (1x1.4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 3.6V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 18mOhm |
Part Status Obsolete | Input Type CMOS |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-STDFN (1x1.4) |
Interface On/Off | Package / Case |
Voltage - Load 0.85V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLG59M1545V | Renesas Electronics Corporation | 0 | 1827-1073-1-ND | 0,65000 € | MFR Recommended |


