UPC844G2(21)-E2-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,09000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC844G2(21)-E2-A

DigiKey Part Number
559-UPC844G2(21)-E2-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC844G2(21)-E2-A
Description
UPC844G2(21)-E2-A
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
8.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
130 nA
Voltage - Input Offset
2 mV
Current - Supply
7.5mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes