
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Resensys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pattern Type | - | |
Strain Range | - | |
Resistance Tolerance | - | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | 3.00" (76.2mm) | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | 1.30" (33.0mm) | |
Operating Temperature | -40°C ~ 65°C |




