SN65ALS180D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 338
Unit Price: 3,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,78000 €
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65ALS180D

DigiKey Part Number
296-26330-5-ND
Manufacturer
Manufacturer Product Number
SN65ALS180D
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65ALS180D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 825 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 825In Stock
Ships from Rochester Electronics, LLC