
KTR18EZPF2801 | |
|---|---|
DigiKey Part Number | RHM2.8KAITR-ND - Tape & Reel (TR) RHM2.8KAICT-ND - Cut Tape (CT) RHM2.8KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2801 |
Description | RES SMD 2.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF2801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04468 € | 11,17 € |
| 500 | 0,03980 € | 19,90 € |
| 1 000 | 0,03596 € | 35,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02980 € | 149,00 € |
| 10 000 | 0,02801 € | 280,10 € |
| 15 000 | 0,02713 € | 406,95 € |
| 25 000 | 0,02619 € | 654,75 € |
| 35 000 | 0,02565 € | 897,75 € |
| 50 000 | 0,02513 € | 1 256,50 € |
| 60 000 | 0,02489 € | 1 493,40 € |
| 120 000 | 0,02410 € | 2 892,00 € |
| 125 000 | 0,02406 € | 3 007,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

