KTR18EZPJ271 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 21 861
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 135 995
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 305
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 49 189
Unit Price: 0,09000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 19 692
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 16 777
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 83 488
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 36 115
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 25 729
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 850
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 5 010
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 24 128
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 4 397
Unit Price: 0,24000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01910 €
Datasheet
270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ271

DigiKey Part Number
RHM270PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ271
Description
RES SMD 270 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206270RJNEAVishay Dale21 861541-270ECT-ND0,09000 €Direct
ERJ-8GEYJ271VPanasonic Industry135 995P270ECT-ND0,13000 €Direct
RMCF1206JG270RStackpole Electronics Inc9 305738-RMCF1206JG270RCT-ND0,09000 €Direct
RMCF1206JT270RStackpole Electronics Inc49 189RMCF1206JT270RCT-ND0,09000 €Direct
CR1206-FX-2700ELFBourns Inc.19 692CR1206-FX-2700ELFCT-ND0,09000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01994 €99,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01994 €
Unit Price with VAT:0,02413 €