RB731XNFHTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 5 665
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,02332 €
Datasheet
UMR11NTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB731XNFHTR

DigiKey Part Number
RB731XNFHTR-ND - Tape & Reel (TR)
RB731XNFHCT-ND - Cut Tape (CT)
RB731XNFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB731XNFHTR
Description
DIODE ARRAY SCHOTT 40V 30MA UMD6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 40 V 30mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
RB731XNFHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39000 €3,90 €
1000,26900 €26,90 €
5000,20526 €102,63 €
1 0000,18470 €184,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15702 €471,06 €
6 0000,14510 €870,60 €
9 0000,13174 €1 185,66 €
15 0000,12892 €1 933,80 €
21 0000,12664 €2 659,44 €
30 0000,12230 €3 669,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €