


YFS-30-03-H-10-SB-K | |
|---|---|
DigiKey Part Number | YFS-30-03-H-10-SB-K-ND |
Manufacturer | |
Manufacturer Product Number | YFS-30-03-H-10-SB-K |
Description | .050" SAMARRAY LOW PROFILE OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-30-03-H-10-SB-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 7mm, 9mm, 12mm, 19mm, 25mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,23000 € | 65,23 € |
| 10 | 55,44800 € | 554,48 € |
| 25 | 53,04000 € | 1 326,00 € |
| Unit Price without VAT: | 65,23000 € |
|---|---|
| Unit Price with VAT: | 78,92830 € |

