STR-X6729
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR-X6750F

DigiKey Part Number
STR-X6750F-ND
Manufacturer
Manufacturer Product Number
STR-X6750F
Description
IC OFFLINE SWITCH FLYBACK TO3P
Customer Reference
Detailed Description
Converter Offline Flyback Topology 19kHz ~ 25kHz TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18.2 V
Voltage - Supply (Vcc/Vdd)
9.7V ~ 35V
Duty Cycle
-
Frequency - Switching
19kHz ~ 25kHz
Fault Protection
Current Limiting, Over Load, Over Voltage
Control Features
Soft Start
Operating Temperature
-20°C ~ 125°C (TA)
Package / Case
TO-3P-7 Full Pack, Formed Leads
Supplier Device Package
TO-3P
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.