5 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8473

DigiKey Part Number
486-0031.8473TR-ND - Tape & Reel (TR)
486-0031.8473CT-ND - Cut Tape (CT)
486-0031.8473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8473
Description
FUSE GLASS 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
33.8
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 €3,34 €
52,77200 €13,86 €
102,55800 €25,58 €
502,12180 €106,09 €
1001,95710 €195,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,66355 €665,42 €
8001,53264 €1 226,11 €
1 2001,46051 €1 752,61 €
2 0001,37400 €2 748,00 €
2 8001,31955 €3 694,74 €
4 0001,26394 €5 055,76 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:4,04140 €