
3-121-378 | |
|---|---|
DigiKey Part Number | 486-3-121-378-ND |
Manufacturer | |
Manufacturer Product Number | 3-121-378 |
Description | LINE FILTER 250VAC 15A PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, cURus, ENEC | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 600µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 10,72800 € | 107,28 € |
| 30 | 9,92700 € | 297,81 € |
| 50 | 9,57560 € | 478,78 € |
| 100 | 9,11880 € | 911,88 € |
| 250 | 8,54832 € | 2 137,08 € |
| 500 | 8,14072 € | 4 070,36 € |
| 1 000 | 7,75271 € | 7 752,71 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,28230 € |

