
3-130-937 | |
|---|---|
DigiKey Part Number | 486-3-130-937-ND |
Manufacturer | |
Manufacturer Product Number | 3-130-937 |
Description | LINE FILTER 250VAC 4A PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CQC, cURus, ENEC | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 8.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,47800 € | 229,56 € |
| Unit Price without VAT: | 11,47800 € |
|---|---|
| Unit Price with VAT: | 13,88838 € |

