3-130-937
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-130-940

DigiKey Part Number
486-3-130-940-ND
Manufacturer
Manufacturer Product Number
3-130-940
Description
LINE FILTER 250VAC 15A PANEL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
15 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
CQC, cURus, ENEC
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
600µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2011,47800 €229,56 €
Unit Price without VAT:11,47800 €
Unit Price with VAT:13,88838 €