3-130-937
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-130-953

DigiKey Part Number
486-3-130-953-ND
Manufacturer
Manufacturer Product Number
3-130-953
Description
LINE FILTER 250VAC 2A PANEL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CQC, cURus, ENEC
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
33mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,20000 €13,20 €
1011,21800 €112,18 €
3010,38067 €311,42 €
5010,01340 €500,67 €
1009,53560 €953,56 €
2508,93904 €2 234,76 €
5008,51286 €4 256,43 €
1 0008,10714 €8 107,14 €
Manufacturers Standard Package
Unit Price without VAT:13,20000 €
Unit Price with VAT:15,97200 €