
3-130-956 | |
|---|---|
DigiKey Part Number | 486-3-130-956-ND |
Manufacturer | |
Manufacturer Product Number | 3-130-956 |
Description | LINE FILTER 250VAC 10A PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, cURus, ENEC | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 1.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 11,21800 € | 112,18 € |
| 30 | 10,38067 € | 311,42 € |
| 50 | 10,01340 € | 500,67 € |
| 100 | 9,53560 € | 953,56 € |
| 250 | 8,93904 € | 2 234,76 € |
| 500 | 8,51286 € | 4 256,43 € |
| 1 000 | 8,10714 € | 8 107,14 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,97200 € |

