
3404.0045.22 | |
|---|---|
DigiKey Part Number | 486-3404.0045.22TR-ND - Tape & Reel (TR) 486-3404.0045.22CT-ND - Cut Tape (CT) 486-3404.0045.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0045.22 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0045.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.01 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,04200 € | 5,21 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,79700 € | 39,85 € |
| 100 | 0,73540 € | 73,54 € |
| 250 | 0,66092 € | 165,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,58108 € | 435,81 € |
| 1 500 | 0,53542 € | 803,13 € |
| 2 250 | 0,51027 € | 1 148,11 € |
| 3 750 | 0,48010 € | 1 800,38 € |
| 5 250 | 0,46112 € | 2 420,88 € |
| 7 500 | 0,45020 € | 3 376,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |


