B512FS-2 | |
|---|---|
DigiKey Part Number | 2266-B512FS-2-ND |
Manufacturer | |
Manufacturer Product Number | B512FS-2 |
Description | SCR MODULE 600V MODULE WITH ISO |
Customer Reference | |
Detailed Description | SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module with Isolation Barriers |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Sensata-Crydom | Current - Gate Trigger (Igt) (Max) 60 mA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 60Hz |
Packaging Box | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Structure Bridge, Single Phase - SCRs/Diodes (Layout 1) | Package / Case Module with Isolation Barriers |
Number of SCRs, Diodes 2 SCRs, 2 Diodes | Base Product Number |
Voltage - Off State 600 V |