Similar

P4055-150G-E4A | |
|---|---|
DigiKey Part Number | 1861-P4055-150G-E4A-ND |
Manufacturer | |
Manufacturer Product Number | P4055-150G-E4A |
Description | PRESSURE SENSOR 0 - 150 PSI GAGE |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Female - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |


