RSF53H100R1/8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF53H100R1/8

DigiKey Part Number
725-1111-ND
Manufacturer
Manufacturer Product Number
RSF53H100R1/8
Description
SENSOR LEVEL SWITCH SINGLE FLOAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/8" (3.18mm) NPT
Datasheet
 Datasheet
EDA/CAD Models
RSF53H100R1/8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
1 A
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
0.886" (22.5mm)
Mounting Type
Male 1/8" (3.18mm) NPT
Material - Housing & Prism
Nylon
Operating Temperature
-20°C ~ 75°C
Voltage Rating
300VAC, 300VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,27000 €27,27 €
1025,96300 €259,63 €
5024,78840 €1 239,42 €
10024,04550 €2 404,55 €
Unit Price without VAT:27,27000 €
Unit Price with VAT:32,99670 €