
SMAJ20A | |
|---|---|
DigiKey Part Number | 5399-SMAJ20ATR-ND - Tape & Reel (TR) 5399-SMAJ20ACT-ND - Cut Tape (CT) 5399-SMAJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20A |
Description | 20V 22.2V 32.4V 12.3ASMA(DO-214A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07090 € | 7,09 € |
| 500 | 0,05186 € | 25,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,04117 € | 74,11 € |
| 3 600 | 0,03664 € | 131,90 € |
| 5 400 | 0,03434 € | 185,44 € |
| 9 000 | 0,03173 € | 285,57 € |
| 12 600 | 0,03019 € | 380,39 € |
| 18 000 | 0,02869 € | 516,42 € |
| 45 000 | 0,02540 € | 1 143,00 € |
| 90 000 | 0,02336 € | 2 102,40 € |
| 180 000 | 0,02165 € | 3 897,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |


