
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating | 120VAC, 24VDC | |
Voltage - Supply | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CCC, CSA, EAC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,43000 € | 264,43 € |
| 10 | 218,90600 € | 2 189,06 € |
| 25 | 210,53520 € | 5 263,38 € |
| Unit Price without VAT: | 264,43000 € |
|---|---|
| Unit Price with VAT: | 319,96030 € |

