
ST1050S | |
|---|---|
DigiKey Part Number | 1655-ST1050STR-ND - Tape & Reel (TR) 1655-ST1050SCT-ND - Cut Tape (CT) 1655-ST1050SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1050S |
Description | DIODE SCHOTTKY 50V 10A TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | ST1050S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34230 € | 34,23 € |
| 500 | 0,26354 € | 131,77 € |
| 1 000 | 0,23817 € | 238,17 € |
| 2 000 | 0,21680 € | 433,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19366 € | 968,30 € |
| 10 000 | 0,17937 € | 1 793,70 € |
| 15 000 | 0,17209 € | 2 581,35 € |
| 25 000 | 0,16723 € | 4 180,75 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |


