
11931 | |
|---|---|
DigiKey Part Number | 1568-11931-ND |
Manufacturer | |
Manufacturer Product Number | 11931 |
Description | EVAL BOARD FOR TMP102 |
Customer Reference | |
Detailed Description | TMP102 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -25°C ~ 85°C | |
Interface | I2C | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TMP102 | |
Note | - |




