Image for VTPS1192HB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTPS1192HB

DigiKey Part Number
VTPS1192HB-ND
Manufacturer
Manufacturer Product Number
VTPS1192HB
Description
SENSOR PHOTO 900NM TOP VIEW 0805
Customer Reference
Detailed Description
Phototransistors 900nm Top View 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
12 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
900nm
Viewing Angle
130°
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.