L6370Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 97
Unit Price: 26,24000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2.5A 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6370Q

DigiKey Part Number
L6370Q-ND
Manufacturer
Manufacturer Product Number
L6370Q
Description
IC PWR SWITCH N-CHAN 1:1 48QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
L6370Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
9.5V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
100mOhm
Input Type
Differential
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types