
L9960T | |
|---|---|
DigiKey Part Number | 497-17610-ND |
Manufacturer | |
Manufacturer Product Number | L9960T |
Description | IC HALF BRIDGE DRIVER PWRSSO36 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L9960T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 400mOhm LS + HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |

