
LM2901BYPT | |
|---|---|
DigiKey Part Number | 497-LM2901BYPTTR-ND - Tape & Reel (TR) 497-LM2901BYPTCT-ND - Cut Tape (CT) 497-LM2901BYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BYPT |
Description | LM2901BYPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901BYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 4mV @ 36V | |
Current - Input Bias (Max) | 0.02µA @ 36V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38040 € | 9,51 € |
| 100 | 0,33270 € | 33,27 € |
| 250 | 0,30992 € | 77,48 € |
| 500 | 0,29622 € | 148,11 € |
| 1 000 | 0,28493 € | 284,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,27301 € | 682,52 € |
| 5 000 | 0,26583 € | 1 329,15 € |
| 7 500 | 0,26223 € | 1 966,73 € |
| 12 500 | 0,25825 € | 3 228,12 € |
| 17 500 | 0,25592 € | 4 478,60 € |
| 25 000 | 0,25368 € | 6 342,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

