Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE3 1 BLACK SPL

DigiKey Part Number
2786-FE31BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
FE3 1 BLACK SPL
Description
HEATSHRINK 1" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.049" (1.24mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 200°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
300.0' (91.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
125,70000 €25,70 €
521,15600 €105,78 €
1019,45800 €194,58 €
2017,89600 €357,92 €
5016,17500 €808,75 €
Manufacturers Standard Package
Unit Price without VAT:25,70000 €
Unit Price with VAT:31,09700 €
Alternate Length
HEATSHRINK 1" BLACK
In-Stock: 1200
Unit Price: 12,33340 €