New at DigiKey
Image for FE3 1 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE3 1 BLACK SPL

DigiKey Part Number
2786-FE31BLACKSPL-ND
Manufacturer
Manufacturer Product Number
FE3 1 BLACK SPL
Description
HEATSHRINK 1" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
300.0' (91.4m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.049" (1.24mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 200°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10012,33340 €1 233,34 €
Manufacturers Standard Package
Unit Price without VAT:12,33340 €
Unit Price with VAT:14,92341 €
Alternate Length
HEATSHRINK 1" BLACK FOOT
In-Stock: 187
Unit Price: 25,70000 €