Parametric Equivalent

1.5SMC200 | |
|---|---|
DigiKey Part Number | 1801-1.5SMC200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200 |
Description | TVS DIODE 162VWM 287VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 287V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 162V | |
Voltage - Breakdown (Min) | 180V | |
Voltage - Clamping (Max) @ Ipp | 287V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19857 € | 595,71 € |
| 6 000 | 0,18279 € | 1 096,74 € |
| 9 000 | 0,17475 € | 1 572,75 € |
| 15 000 | 0,16572 € | 2 485,80 € |
| 21 000 | 0,16037 € | 3 367,77 € |
| 30 000 | 0,16011 € | 4 803,30 € |
| Unit Price without VAT: | 0,19857 € |
|---|---|
| Unit Price with VAT: | 0,24027 € |


