
ABS6-K | |
|---|---|
DigiKey Part Number | 1801-ABS6-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS6-K |
Description | BRIDGE RECT 1P 600V 800MA ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05412 € | 270,60 € |
| 10 000 | 0,04902 € | 490,20 € |
| 15 000 | 0,04642 € | 696,30 € |
| 25 000 | 0,04350 € | 1 087,50 € |
| 35 000 | 0,04176 € | 1 461,60 € |
| 50 000 | 0,04008 € | 2 004,00 € |
| 125 000 | 0,03639 € | 4 548,75 € |
| Unit Price without VAT: | 0,05412 € |
|---|---|
| Unit Price with VAT: | 0,06549 € |




