Similar

FNS.01.30WW111 | |
|---|---|
DigiKey Part Number | 931-FNS.01.30WW111-ND |
Manufacturer | |
Manufacturer Product Number | FNS.01.30WW111 |
Description | FIRSTNET BAND 14 TERMINAL SCREW |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GPS, GSM, LTE, PCS, WCDMA Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 860MHz, 920MHz, 1.575GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.495GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 2.305GHz ~ 2.36GHz, 3.4GHz ~ 3.6GHz | |
Antenna Type | Dome | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | -8dB, -10dB, -10dB, -10dB, -10dB, -10dB, -10dB, -10dB | |
Gain | 2.42dBi, 2.42dBi, 2.25dBi, 0.88dBi, 2.5dBi, 2.32dBi, 2.23dBi, 3.02dBi | |
Power - Max | 100 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 3.128" (79.45mm) | |
Applications | DCS, GPS, GSM, LTE, PCS, WCDMA | |
Base Product Number |


