
MLF1608C150MTA00 | |
|---|---|
DigiKey Part Number | 445-6228-2-ND - Tape & Reel (TR) 445-6228-1-ND - Cut Tape (CT) 445-6228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608C150MTA00 |
Description | FIXED IND 15UH 2MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 2 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608C150MTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,06430 € | 6,43 € |
| 1 000 | 0,05285 € | 52,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04792 € | 191,68 € |
| 8 000 | 0,04518 € | 361,44 € |
| 12 000 | 0,04365 € | 523,80 € |
| 20 000 | 0,04180 € | 836,00 € |
| 28 000 | 0,04063 € | 1 137,64 € |
| 40 000 | 0,03942 € | 1 576,80 € |
| 100 000 | 0,03649 € | 3 649,00 € |
| 200 000 | 0,03487 € | 6 974,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

