RSEN Series (2200-2300)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSEN Series (2200-2300)
Industrial Power Supply Product Range Overview Video

RSEN-2300

DigiKey Part Number
RSEN-2300-ND
Manufacturer
Manufacturer Product Number
RSEN-2300
Description
LINE FILTER 250VAC/VDC 300A CHAS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 300 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSEN-2300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
300 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 183,91000 €1 183,91 €
Manufacturers Standard Package
Unit Price without VAT:1 183,91000 €
Unit Price with VAT:1 432,53110 €