Similar
Similar

2-2013298-1 | |
|---|---|
DigiKey Part Number | A116335TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2013298-1 |
Description | CONN SKT SODIMM 204POS SMD |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2013298-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.315" (8.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |



