Direct
Similar

2-330808-7 | |
|---|---|
DigiKey Part Number | 2-330808-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-330808-7 |
Description | CONN PIN RCPT .013-.020 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-330808-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | |
Flange Diameter | 0.059" (1.50mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |



