
3-520106-2 | |
|---|---|
DigiKey Part Number | 17-3-520106-2TR-ND - Tape & Reel (TR) 17-3-520106-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520106-2 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520106-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,35640 € | 35,64 € |
| 250 | 0,33404 € | 83,51 € |
| 500 | 0,31808 € | 159,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,24948 € | 349,27 € |
| 2 800 | 0,23757 € | 665,20 € |
| 4 200 | 0,23087 € | 969,65 € |
| 7 000 | 0,22270 € | 1 558,90 € |
| 9 800 | 0,21748 € | 2 131,30 € |
| 14 000 | 0,21207 € | 2 968,98 € |
| 35 000 | 0,19881 € | 6 958,35 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |











