
445162-2 | |
|---|---|
DigiKey Part Number | 445162-2-ND |
Manufacturer | |
Manufacturer Product Number | 445162-2 |
Description | LGH-1/4 PLUG TO CABLE 22AWG 12" |
Customer Reference | |
Detailed Description | 22 AWG LGH-1/4 Plug to Cable (Round) Unshielded 12.00" (304.800mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | LGH-1/4 Plug to Cable (Round) | |
Length | 12.00" (304.800mm) | |
Voltage | 5 kV | |
Barrel Depth | 0.25" (6.35mm) | |
Wire Gauge | 22 AWG | |
Shielding | Unshielded | |
Color - Cap | Black | |
Color - Wire | White | |
Material - Cap | Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,08110 € | 8 508,11 € |
| Unit Price without VAT: | 85,08110 € |
|---|---|
| Unit Price with VAT: | 102,94813 € |

