
862192-1 | |
|---|---|
DigiKey Part Number | 862192-1-ND |
Manufacturer | |
Manufacturer Product Number | 862192-1 |
Description | LGH-1 PLUG TO J1-22 PLG 16AWG 9" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to J1-22 Plug Contact, Right Angle Unshielded 9.00" (228.600mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | LGH-1 Plug to J1-22 Plug Contact, Right Angle | |
Length | 9.00" (228.600mm) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Black | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,90450 € | 9 890,45 € |
| Unit Price without VAT: | 98,90450 € |
|---|---|
| Unit Price with VAT: | 119,67445 € |

