
HSC100R56J | |
|---|---|
DigiKey Part Number | A137208-ND |
Manufacturer | |
Manufacturer Product Number | HSC100R56J |
Description | RES CHAS MNT 0.56 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 560 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 8,66400 € | 86,64 € |
| 30 | 8,18733 € | 245,62 € |
| 50 | 8,13580 € | 406,79 € |
| 100 | 7,97150 € | 797,15 € |
| 250 | 7,09796 € | 1 774,49 € |
| 500 | 6,90342 € | 3 451,71 € |
| 1 000 | 6,58737 € | 6 587,37 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,61330 € |

