
SQMR10S2K2J | |
|---|---|
DigiKey Part Number | A137088-ND |
Manufacturer | |
Manufacturer Product Number | SQMR10S2K2J |
Description | RES 2.2K OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.630" L x 0.472" W (16.00mm x 12.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,68880 € | 17,22 € |
| 50 | 0,61740 € | 30,87 € |
| 100 | 0,55670 € | 55,67 € |
| 300 | 0,47840 € | 143,52 € |
| 500 | 0,44836 € | 224,18 € |
| 1 000 | 0,41293 € | 412,93 € |
| 5 000 | 0,34991 € | 1 749,55 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

