cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1954381-3

DigiKey Part Number
1954381-3-ND
Manufacturer
Manufacturer Product Number
1954381-3
Description
SOLARLOK GROUNDING CLIP 12AWG
Customer Reference
Detailed Description
Grounding Clip Connector 10 ~ 12 AWG
Datasheet
 Datasheet
EDA/CAD Models
1954381-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Grounding Clip
Coded, Keyed
-
Features
10 ~ 12 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 133 View Now

Other Suppliers on DigiKey

133In Stock
Ships from WEC