
XCSA702 | |
|---|---|
DigiKey Part Number | 5452-XCSA702-ND |
Manufacturer | |
Manufacturer Product Number | XCSA702 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 240VAC, 250VDC |
Manufacturer Telemecanique Sensors | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Box | Conduit Thread Size M20 |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,89000 € | 219,89 € |
| 5 | 191,77800 € | 958,89 € |
| 10 | 180,78200 € | 1 807,82 € |
| 25 | 167,17920 € | 4 179,48 € |
| 50 | 157,54980 € | 7 877,49 € |
| Unit Price without VAT: | 219,89000 € |
|---|---|
| Unit Price with VAT: | 266,06690 € |

