
XCSLF2727313 | |
|---|---|
DigiKey Part Number | 5452-XCSLF2727313-ND |
Manufacturer | |
Manufacturer Product Number | XCSLF2727313 |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 240VAC, 24VDC |
Manufacturer Telemecanique Sensors | Holding Force 306kgf |
Series | Actuator Type Panel Disconnect |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size 1/2" NPT |
Type Solenoid Locking | Operating Temperature -25°C ~ 60°C |
Circuit DPST-NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 750mA (AC), 550mA (DC) | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,41000 € | 394,41 € |
| Unit Price without VAT: | 394,41000 € |
|---|---|
| Unit Price with VAT: | 477,23610 € |

