4 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00381

DigiKey Part Number
839-30-00381-ND
Manufacturer
Manufacturer Product Number
30-00381
Description
CABLE 4COND 18AWG WHITE 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1687,52000 €687,52 €
2653,45000 €1 306,90 €
3634,16333 €1 902,49 €
5610,51400 €3 052,57 €
7595,32143 €4 167,25 €
10579,54300 €5 795,43 €
Manufacturers Standard Package
Unit Price without VAT:687,52000 €
Unit Price with VAT:831,89920 €
Alternate Color
CABLE 4COND 18AWG GRAY 1000'
In-Stock: 0
Unit Price: 1,66741 €
Alternate Length
CABLE 4COND 18AWG WHITE 152M
In-Stock: 1
Unit Price: 361,13000 €
CABLE 4COND 18AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG WHITE 5M
In-Stock: 8
Unit Price: 21,02000 €
CABLE 4COND 18AWG WHITE 1M
In-Stock: 5
Unit Price: 4,38000 €
CABLE 4COND 18AWG WHITE METER
In-Stock: 166
Unit Price: 4,80000 €