4 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00382

DigiKey Part Number
839-30-00382-ND
Manufacturer
Manufacturer Product Number
30-00382
Description
CABLE 4COND 18AWG GRAY 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
4 5751,66741 €7 628,40 €
Unit Price without VAT:1,66741 €
Unit Price with VAT:2,01757 €
Alternate Color
CABLE 4COND 18AWG WHITE 1000'
In-Stock: 4
Unit Price: 687,52000 €
Alternate Length
CABLE 4COND 18AWG GRAY 1M
In-Stock: 44
Unit Price: 4,38000 €